Cart

DDZ6V8ASF-7

DIODES INC DDZ6V8ASF-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 6,8V 5% SOD323F
Supplier: Diodes Incorporated
Matchcode: DDZ6V8ASF-7
Rutronik No.: DZ11535
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0289 $
86.70 $

Prices

3,000 0.0289 $
6,000 0.0269 $
12,000 0.0256 $
18,000 0.0231 $
33,000 0.0212 $

Parameter

U(Z)
6.8 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
20 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?