Cart

DDZ6V2BQ-7

DIODES INC DDZ6V2BQ-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 5,6V SOD123 AECQ
Supplier: Diodes Incorporated
Matchcode: DDZ6V2BQ
Rutronik No.: DZ11245
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.0462 $
138.60 $

Prices

3,000 0.0462 $
6,000 0.043 $
9,000 0.0409 $
15,000 0.0369 $
27,000 0.0339 $

Parameter

U(Z)
6.2 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
20 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?