Cart

DDZ5V6BQ-7

DIODES INC DDZ5V6BQ-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 5,6V SOD123
Supplier: Diodes Incorporated
Matchcode: DDZ5V6B
Rutronik No.: DZ10905
Unit Pack: 3000
MOQ: 6000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0272 $
163.20 $

Prices

6,000 0.0272 $
15,000 0.025 $

Parameter

U(Z)
5.6 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
20 mA
Automotive
AEC-Q(101)
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?