Cart

DDZ3V6BSF-7

DIODES INC DDZ3V6BSF-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 3,6V 5% SOD323F
Supplier: Diodes Incorporated
Matchcode: DDZ3V6BSF
Rutronik No.: DZ10563
Unit Pack: 3000
MOQ: 3000
package: SOD323F
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0311 $
93.30 $

Prices

3,000 0.0311 $
6,000 0.0276 $
15,000 0.0252 $

Parameter

U(Z)
3.6 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Package
SOD323F
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?