Cart

DDZ36BSF-7

DIODES INC DDZ36BSF-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 36V 5% SOD323F
Supplier: DIODES INC
Matchcode: DDZ36BSF-7
Rutronik No.: DZ11568
Unit Pack: 3000
MOQ: 3000
package: SOD323F
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0357 $
107.10 $

Prices

3,000 0.0357 $
6,000 0.0332 $
9,000 0.0316 $
18,000 0.0285 $
27,000 0.0262 $

Parameter

U(Z)
36 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD323F
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?