Cart

DDZ18CS-7

DIODES INC DDZ18CS-7

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 18V 5% SOD323
Supplier: Diodes Incorporated
Matchcode: DDZ18CS
Rutronik No.: DZ11424
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0493 $
147.90 $

Prices

3,000 0.0493 $
6,000 0.0458 $
9,000 0.0436 $
15,000 0.0394 $
24,000 0.0362 $

Parameter

U(Z)
18 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
10 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?