Cart

DDZ15S-7

DIODES INC DDZ15S-7

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 15V 2% SOD323
Supplier: Diodes Incorporated
Matchcode: DDZ15S
Rutronik No.: DZ8993
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0471 $
141.30 $

Prices

3,000 0.0471 $
6,000 0.0437 $
9,000 0.0416 $
15,000 0.0376 $
27,000 0.0346 $

Parameter

U(Z)
15 V
P(tot)
0.2 W
Tolerance
2 %
I(Z)
10 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?