Cart

DDZ15-7

DIODES INC DDZ15-7

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 15V 2% SOD323
Supplier: Diodes Incorporated
Matchcode: DDZ15
Rutronik No.: DZ11536
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0301 $
90.30 $

Prices

3,000 0.0301 $
6,000 0.028 $
12,000 0.0267 $
18,000 0.0241 $
30,000 0.0221 $

Parameter

U(Z)
15 V
P(tot)
0.5 W
Tolerance
0.5 %
I(Z)
10 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?