Cart

DDZ14B-7

DIODES INC DDZ14B-7

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 15V 2% SOD323
Supplier: Diodes Incorporated
Matchcode: DDZ14B
Rutronik No.: DZ11537
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0305 $
91.50 $

Prices

3,000 0.0305 $
6,000 0.0283 $
12,000 0.027 $
18,000 0.0244 $
30,000 0.0224 $

Parameter

U(Z)
14 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
10 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?