Cart

DDZ12B-7

DIODES INC DDZ12B-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 12V 2% SOD123
Supplier: Diodes Incorporated
Matchcode: DDZ12B
Rutronik No.: DZ11267
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.031 $
93.00 $

Prices

3,000 0.031 $
6,000 0.0286 $
12,000 0.0272 $
18,000 0.02 $
30,000 0.0226 $

Parameter

U(Z)
12 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
10 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?