Cart

DDZ10CS-7

DIODES INC DDZ10CS-7

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 10V 5% SOD323
Supplier: Diodes Incorporated
Matchcode: DDZ10CS
Rutronik No.: DZ11013
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0496 $
148.80 $

Prices

3,000 0.0496 $
6,000 0.0461 $
9,000 0.0439 $
15,000 0.0396 $
24,000 0.0364 $

Parameter

U(Z)
10 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
20 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?