Cart

DDTD113ZC-7-F

DIODES INC DDTD113ZC-7-F

image shown is a representation only

DIODES INC

NPN DIGITAL TRANS.1K/10K SOT23
Supplier: Diodes Incorporated
Matchcode: DDTD113ZC
Rutronik No.: TDSTD8687
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.07 $
210.00 $

Prices

3,000 0.07 $
6,000 0.065 $
9,000 0.0619 $
15,000 0.0559 $
24,000 0.0514 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
40 V
Current gain
250
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?