Cart

DDTC144WCA-7-F

DIODES INC DDTC144WCA-7-F

image shown is a representation only

DIODES INC

NPN DIGITALTRANS.47K/22K SOT23
Supplier: Diodes Incorporated
Matchcode: DDTC144WCA
Rutronik No.: TDSTD8603
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0199 $
59.70 $

Prices

3,000 0.0199 $
15,000 0.018 $
48,000 0.0168 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.03 A
V(CEO)
50 V
Current gain
56
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?