Cart

DDTC144ECAQ-7-F

DIODES INC DDTC144ECAQ-7-F

image shown is a representation only

DIODES INC

NPN DIGITALTRANS.47K/47K SOT23
Supplier: Diodes Incorporated
Matchcode: DDTC144ECAQ
Rutronik No.: TDSTD8530
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.037 $
111.00 $

Prices

3,000 0.037 $
6,000 0.0343 $
12,000 0.0327 $
18,000 0.0295 $
30,000 0.0271 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?