DDTC144ECA-7-F

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: DDTC144ECA
Rutronik No.: TDSTD7378
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Parameter
- Package
- SOT23
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- Current gain
- 30
- P(tot)
- 0.2 W
- V(CBO)
- 50 V
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 34 weeks