Cart

DDTC143XCA-7-F

DIODES INC DDTC143XCA-7-F

image shown is a representation only

DIODES INC

NPN DIGITALTRANS.4,7K/10K SOT23
Supplier: Diodes Incorporated
Matchcode: DDTC143XCA
Rutronik No.: TDSTD8541
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.031 $
93.00 $

Prices

3,000 0.031 $
6,000 0.0283 $
12,000 0.0269 $
18,000 0.0244 $
33,000 0.0224 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?