Cart

DDTC124EUA-7-F

DIODES INC

NPN DIGITALTRANS.22K/22K SOT323
Supplier: Diodes Incorporated
Matchcode: DDTC124EUA
Rutronik No.: TDSTD8778
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.0438 $
131.40 $

Prices

3,000 0.0438 $
6,000 0.0407 $
9,000 0.0387 $
18,000 0.035 $
27,000 0.0322 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?