Cart

DDTC123EE-7-F

DIODES INC DDTC123EE-7-F

image shown is a representation only

DIODES INC

NPN DIGI.TRANS.2,2K/2,2K SOT523
Supplier: Diodes Incorporated
Matchcode: DDTC123EE
Rutronik No.: TDSTD8609
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
0.042 $
126.00 $

Prices

3,000 0.042 $
6,000 0.039 $
12,000 0.0371 $
18,000 0.0336 $
30,000 0.0308 $

Parameter

Package
SOT523
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
P(tot)
0.15 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?