Cart

DDTC123ECA-7-F

DIODES INC DDTC123ECA-7-F

image shown is a representation only

DIODES INC

NPN DIGI.TRANS. 2,2K/2,2K SOT23
Supplier: Diodes Incorporated
Matchcode: DDTC123ECA
Rutronik No.: TDSTD7459
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0152 $
45.60 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
20
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?