Cart

DDTC114YLP-7

DIODES INC

NPN DIGIT.TRS.10K/47K DFN1006-3
Supplier: Diodes Incorporated
Matchcode: DDTC114YLP
Rutronik No.: TDSTD8653
Unit Pack: 3000
MOQ: 3000
package: DFN1006-3
Packaging: REEL
On request
0.0663 $
198.90 $

Prices

3,000 0.0663 $
6,000 0.0617 $
9,000 0.0587 $
15,000 0.053 $
24,000 0.0487 $

Parameter

Package
DFN1006-3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
50
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?