Cart

DDTC114EUA-7-F

DIODES INC

NPN DIGITALTRANS.10K/10K SOT323
Supplier: Diodes Incorporated
Matchcode: DDTC114EUA
Rutronik No.: TDSTD7284
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
In Stock
0.0428 $
128.40 $

Prices

3,000 0.0428 $
6,000 0.0398 $
9,000 0.0379 $
18,000 0.0342 $
27,000 0.0314 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?