Cart

DDTC114ELP-7

DIODES INC

NPN DIGIT.TRS.10K/10K DFN1006-3
Supplier: Diodes Incorporated
Matchcode: DDTC114ELP
Rutronik No.: TDSTD8859
Unit Pack: 3000
MOQ: 3000
package: DFN1006-3
Packaging: REEL
On request
0.0505 $
151.50 $

Prices

3,000 0.0505 $
6,000 0.047 $
9,000 0.0447 $
15,000 0.0404 $
27,000 0.0371 $

Parameter

Package
DFN1006-3
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
60
P(tot)
0.25 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?