Cart

DDTB113EU-7-F

DIODES INC

NPN DIGITALTRANS. 1K 50V SOT323
Supplier: Diodes Incorporated
Matchcode: DDTB113EU-7-F
Rutronik No.: TDSTD8834
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.0671 $
201.30 $

Prices

3,000 0.0671 $
6,000 0.0623 $
9,000 0.0593 $
15,000 0.0536 $
24,000 0.0493 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.5 A
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?