Cart

DDTA124ECA

DIODES INC DDTA124ECA

image shown is a representation only

DIODES INC

PNP DIGITALTRANS.22K/22K SOT23
Supplier: Diodes Incorporated
Matchcode: DDTA124ECA
Rutronik No.: TDSTD8990
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.032 $
96.00 $

Prices

3,000 0.032 $
6,000 0.0292 $
12,000 0.0278 $
18,000 0.0252 $
33,000 0.0231 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
40 V
Current gain
56
P(tot)
0.2 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?