DDTA114ECAQ-13-F

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: DDTA114ECAQ
Rutronik No.: TDSTD8347
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
Parameter
- Package
- SOT23
- Polarisation
- PNP
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- P(tot)
- 0.2 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks