Cart

DDC144NS-7

DIODES INC DDC144NS-7

image shown is a representation only

DIODES INC

NPN NPN DIGI.TR.47K/47K SOT363
Supplier: Diodes Incorporated
Matchcode: DDC144NS
Rutronik No.: TDSTD8892
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0828 $
248.40 $

Prices

3,000 0.0828 $
6,000 0.077 $
9,000 0.0733 $
15,000 0.0663 $
21,000 0.0609 $

Parameter

Package
SOT363
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
250
P(tot)
0.2 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?