Cart

DDC114YU-7-F

DIODES INC DDC114YU-7-F

image shown is a representation only

DIODES INC

NPN NPN DIGI.TRAN10K/47K SOT363
Supplier: Diodes Incorporated
Matchcode: DDC114YU
Rutronik No.: TDSTD7520
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0329 $
98.70 $

Prices

3,000 0.0329 $
12,000 0.0311 $
30,000 0.029 $

Parameter

Package
SOT363
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
20
P(tot)
0.15 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?