Cart

DCX56-16-13

DIODES INC DCX56-16-13

image shown is a representation only

DIODES INC

NPN TRANSISTOR 80V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: DCX56-16
Rutronik No.: TDSTD7597
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1156 $
289.00 $

Prices

2,500 0.1156 $
5,000 0.1093 $
10,000 0.0943 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
1 A
V(CEO)
80 V
Current gain
160
P(tot)
1 W
V(CBO)
80 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?