Cart

DCX114EU-13R-F

DIODES INC DCX114EU-13R-F

image shown is a representation only

DIODES INC

NPN PNP DIGI-TR.10/10K 180°TURN
Supplier: Diodes Incorporated
Matchcode: DCX114EU-13R-F
Rutronik No.: TDSTD8559
Unit Pack: 10000
MOQ: 10000
package: SOT363
Packaging: REEL
Soon available
0.0422 $
422.00 $

Prices

10,000 0.0422 $
20,000 0.0392 $
30,000 0.0373 $
40,000 0.0338 $
60,000 0.031 $

Parameter

Package
SOT363
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
50 V
Current gain
30
P(tot)
0.2 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?