Cart

DBF310-13

DIODES INC

BRIDGE-RECT. 3A 700V DBF
Supplier: Diodes Incorporated
Matchcode: DBF310-13
Rutronik No.: BG4380
Unit Pack: 3000
MOQ: 3000
package: DBF
Packaging: REEL
On request
0.2519 $
755.70 $

Prices

3,000 0.2519 $
6,000 0.2343 $
9,000 0.223 $
12,000 0.2016 $
18,000 0.1852 $

Parameter

I(F)
3 A
U(RRM)
1.000 V
Package
DBF
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
I²t
50.2 A²t
Leadfree Defin.
10
I(FSM)
110 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?