Cart

D5V0S1B2LP-7B

DIODES INC D5V0S1B2LP-7B

image shown is a representation only

DIODES INC

TVS 0,440kW 6V XF-DFN1006-2
Supplier: Diodes Incorporated
Matchcode: D5V0S1B2LP
Rutronik No.: DTRL11647
Unit Pack: 10000
MOQ: 10000
package: DFN1006-2
Packaging: REEL
On request
0.0465 $
465.00 $

Prices

10,000 0.0465 $
20,000 0.0445 $
30,000 0.0435 $
50,000 0.0412 $
60,000 0.0392 $

Parameter

Package
DFN1006-2
PowerDissipati
0.440 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
11 V
Stand-off V Vwm
5.5 V
Serie
D5V0S
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?