Cart

D5V0Q1B2CSP-7

DIODES INC D5V0Q1B2CSP-7

image shown is a representation only

DIODES INC

TVS ARRAY BI 6V 1CH DSN0603-2
Supplier: Diodes Incorporated
Matchcode: D5V0Q1B2CSP-7
Rutronik No.: DTRL11317
Unit Pack: 10000
MOQ: 10000
package: DSN0603-2
Packaging: REEL
On request
0.0895 $
895.00 $

Prices

10,000 0.0895 $
20,000 0.0832 $
30,000 0.0792 $
40,000 0.0716 $
60,000 0.0658 $

Parameter

Package
DSN0603-2
PowerDissipati
0.08 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
8.4 V
Stand-off V Vwm
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?