Cart

D5V0P1B2LP-7B

DIODES INC D5V0P1B2LP-7B

image shown is a representation only

DIODES INC

Low Capaci 0,25W 6V X1DFN1006-2
Supplier: Diodes Incorporated
Matchcode: D5V0P1B2LP-7B
Rutronik No.: DTRL11737
Unit Pack: 10000
MOQ: 10000
package: X1DFN10062
Packaging: REEL
On request
0.051 $
510.00 $

Prices

10,000 0.051 $
20,000 0.0474 $
30,000 0.0451 $
40,000 0.0408 $
50,000 0.0375 $

Parameter

Package
X1DFN10062
PowerDissipati
0.00025 kW
Application
SINGLE
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
13 V
Stand-off V Vwm
5.5 V
Serie
D5V0P1
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?