D5V0L2B3SO-7
image shown is a representation only
ESD Protection 7V SOT23
Supplier: DIODES INC
Matchcode: D5V0L2B3SO
Rutronik No.: DTRL9795
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
Parameter
- Package
- SOT23
- PowerDissipati
- 0.084 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 7 V
- Automotive
- NO
- Serie
- D5V0L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks