Cart

D5V0F4U6S-7

DIODES INC D5V0F4U6S-7

image shown is a representation only

DIODES INC

Low Capacitance 0,2W 6V SOT363
Supplier: Diodes Incorporated
Matchcode: D5V0F4U6S
Rutronik No.: DTRL10594
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.2112 $
633.60 $

Prices

3,000 0.2112 $
6,000 0.1964 $
9,000 0.1869 $
12,000 0.169 $
15,000 0.1552 $

Parameter

Package
SOT363
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
10 V
Stand-off V Vwm
5.5 V
Serie
D5V0F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?