Cart

D5V0F3B6LP20-7

DIODES INC D5V0F3B6LP20-7

image shown is a representation only

DIODES INC

TVS-DIODE 0,5W 28V DFN2020-6
Supplier: Diodes Incorporated
Matchcode: D5V0F3B6LP20-7
Rutronik No.: DTRL10917
Unit Pack: 3000
MOQ: 3000
package: DFN2020-6
Packaging: REEL
On request
0.30 $
900.00 $

Prices

3,000 0.30 $
6,000 0.29 $
9,000 0.2837 $
12,000 0.2556 $

TVS-DIODE 0,5W 28V DFN2020-6 Description

This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.


Features

- Low Profile Package (0.605mm max) and Ultra-small PCB Footprint Area (2.05 * 2.05mm max) Suitable for Compact  Portable Electronics

- 3 Bi-directional Channels and 1 VBUS of ESD protection
- Typically Used at High Speed Ports such as USB 2.0 OTG
- Low Channel Input Capacitance of 0.4pF Typical for I/Os
- High Surge Ipp up to 9.5A(10x1000 μs) for VBUS

Parameter

Package
DFN2020-6
Application
BIDIRECTIO
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
12 V
Stand-off V Vwm
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?