Cart

D3Z6V8BF-7

DIODES INC D3Z6V8BF-7

image shown is a representation only

DIODES INC

Z-DIODE 0,4W 6,8V 2% SOD323F
Supplier: Diodes Incorporated
Matchcode: D3Z6V8BF
Rutronik No.: DZ11408
Unit Pack: 3000
MOQ: 3000
package: SOD323F
Packaging: REEL
On request
0.037 $
111.00 $

Prices

3,000 0.037 $
6,000 0.0345 $
12,000 0.0328 $
18,000 0.0297 $
30,000 0.0272 $

Parameter

U(Z)
6.8 V
P(tot)
0.4 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD323F
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?