Cart

D20V0L1B2WSQ-7

DIODES INC D20V0L1B2WSQ-7

image shown is a representation only

DIODES INC

ESD Protection 20V SOD323
Supplier: Diodes Incorporated
Matchcode: D20V0L1B2WSQ-7
Rutronik No.: DTRL9839
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
In Stock
0.09 $
270.00 $

Prices

3,000 0.09 $
6,000 0.083 $
9,000 0.0813 $
12,000 0.077 $
18,000 0.073 $

Parameter

Package
SOD323
PowerDissipati
0.2 kW
Application
BIDIRECTIO
Breakdown-V(BR)
22 V
Automotive
AEC-Q(101)
Clamping voltag
27 V
Serie
D20V0L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?