Cart

D20V0L1B2WS-7

DIODES INC D20V0L1B2WS-7

image shown is a representation only

DIODES INC

ESD Protection 20V SOD323
Supplier: Diodes Incorporated
Matchcode: D20V0L1B2WS-7
Rutronik No.: DTRL9713
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.123 $
369.00 $

Prices

3,000 0.123 $
6,000 0.1145 $
9,000 0.109 $
12,000 0.0985 $
18,000 0.0905 $

Parameter

Package
SOD323
PowerDissipati
0.2 kW
Application
BIDIRECTIO
Breakdown-V(BR)
22 V
Automotive
NO
Clamping voltag
27 V
Serie
D20V0L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?