Cart

D18V0L1B2LP-7B

DIODES INC D18V0L1B2LP-7B

image shown is a representation only

DIODES INC

ESD Protection 18V X1-DFN1006-2
Supplier: Diodes Incorporated
Matchcode: D18V0L1B2LP-7B
Rutronik No.: DTRL9733
Unit Pack: 10000
MOQ: 10000
package: DFN1006-2
Packaging: REEL
In Stock
0.0642 $
642.00 $

Prices

10,000 0.0642 $
20,000 0.0614 $
30,000 0.0601 $
40,000 0.0569 $
50,000 0.0541 $

Parameter

Package
DFN1006-2
PowerDissipati
0.025 kW
Application
BIDIRECTIO
Breakdown-V(BR)
23 V
Automotive
NO
Clamping voltag
27 V
Stand-off V Vwm
18 V
Serie
D18V0L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?