D1213A-04V-7
image shown is a representation only
ESD Protection 6V SOT563
Supplier: DIODES INC
Matchcode: D1213A-04V
Rutronik No.: DTRL11900
Unit Pack: 3000
MOQ: 3000
package: SOT563
Packaging: REEL
Parameter
- Package
- SOT563
- PowerDissipati
- 0.380 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Clamping voltag
- 10 V
- Stand-off V Vwm
- 3.3 V
- Serie
- D1213A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks