Cart

D1213A-04TS-7

DIODES INC D1213A-04TS-7

image shown is a representation only

DIODES INC

ESD Protection 0,3W 6V TSOT26
Supplier: Diodes Incorporated
Matchcode: D1213A-04TS
Rutronik No.: DTRL10444
Unit Pack: 3000
MOQ: 3000
package: TSOT26
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.073 $
219.00 $

Prices

3,000 0.073 $
6,000 0.0701 $
9,000 0.0655 $

Parameter

Package
TSOT26
PowerDissipati
0.0003 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
10 V
Serie
D1213A
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?