Cart

D1213A-04SO-7

DIODES INC D1213A-04SO-7

image shown is a representation only

DIODES INC

ESD Protection 0,3W 6V SOT26
Supplier: Diodes Incorporated
Matchcode: D1213A-04SO
Rutronik No.: DTRL10326
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
On request
0.1828 $
548.40 $

Prices

3,000 0.1828 $
6,000 0.17 $
9,000 0.1618 $
12,000 0.1462 $
15,000 0.1344 $

Parameter

Package
SOT26
PowerDissipati
0.0003 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
10 V
Stand-off V Vwm
3.3 V
Serie
D1213A
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?