Cart

D1213A-04S-7

DIODES INC D1213A-04S-7

image shown is a representation only

DIODES INC

ESD Protection 6V SOT363
Supplier: Diodes Incorporated
Matchcode: D1213A-04S
Rutronik No.: DTRL9948
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0868 $
260.40 $

Prices

3,000 0.0868 $
6,000 0.0831 $
9,000 0.0812 $
12,000 0.0769 $
18,000 0.0731 $

Parameter

Package
SOT363
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Stand-off V Vwm
3.3 V
Serie
D1213A
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?