Cart

D1213A-01LP-7B

DIODES INC D1213A-01LP-7B

image shown is a representation only

DIODES INC

TVS-Diode Unidir 0,25KW 6V
Supplier: Diodes Incorporated
Matchcode: D1213A-01LP-7B
Rutronik No.: DTRL11797
Unit Pack: 10000
MOQ: 10000
package: DFN1006-2
Packaging: REEL
In Stock
0.0433 $
433.00 $

Prices

10,000 0.0433 $
20,000 0.0415 $
30,000 0.0405 $
50,000 0.0384 $
60,000 0.0365 $

Parameter

Package
DFN1006-2
PowerDissipati
0.25 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
10 V
Stand-off V Vwm
3.3 V
Serie
D1213A
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?