BZX84C5V1TS-7-F

image shown is a representation only
Supplier: DIODES INC
Matchcode: BZX84C5V1TS DIODES ARRAY
Rutronik No.: DZ9976
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
Parameter
- U(Z)
- 5.1 V
- P(tot)
- 0.2 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- SOT363
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 70 weeks