Cart

BZX84C43-7-F

DIODES INC BZX84C43-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 43V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84C43
Rutronik No.: DZ10116
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.015 $
45.00 $

Prices

3,000 0.015 $
12,000 0.013 $
51,000 0.0115 $

Parameter

U(Z)
43 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
2 mA
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?