Cart

BZX84C36-7-F

DIODES INC BZX84C36-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 36V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84C36
Rutronik No.: DZ8557
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0215 $
64.50 $

Prices

3,000 0.0215 $
6,000 0.02 $
12,000 0.019 $
21,000 0.0172 $
36,000 0.0158 $

Parameter

U(Z)
36 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
2 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?