Cart

BZX84C2V7-13-F

DIODES INC BZX84C2V7-13-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 2,7V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84C2V7
Rutronik No.: DZ11525
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
In Stock
0.0207 $
207.00 $

Prices

10,000 0.0207 $
20,000 0.0192 $
30,000 0.0183 $
50,000 0.0165 $
80,000 0.0152 $

Parameter

U(Z)
2.7 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?