Cart

BZX84C27Q-7-F

DIODES INC BZX84C27Q-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 27V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84C27Q
Rutronik No.: DZ11414
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0263 $
78.90 $

Prices

3,000 0.0263 $
6,000 0.0244 $
12,000 0.0232 $
18,000 0.021 $
33,000 0.0193 $

Parameter

U(Z)
27 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
2 mA
Package
SOT23
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?